TE ConnectivityRGEF300PTC 可自复保险丝
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 3 | |
| 5.1 | |
| 0.038 | |
| 0.0645 | |
| 0.0975 | |
| 2.3 | |
| 1@15A | |
| Radial | |
| 5.8(Max) | |
| 2 | |
| -40 | |
| 85 | |
| 7.1 X 3 X 11 | |
| Straight | |
| 0.81 | |
| 7.1(Max) | |
| 3(Max) | |
| 11(Max) | |
| 11(Max) | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

