| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 150 | |
| 12 | |
| 18@10V | |
| 5.4@6V|8.5@10V | |
| 8.5 | |
| 470@20V | |
| 23000 | |
| 5 | |
| 7 | |
| 16 | |
| 7 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Supplier Package | DFN EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

