| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quint Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 10 | |
| 14.2@10V | |
| 10.6@10V|5@4.5V | |
| 10.6 | |
| 530@20V | |
| 2000 | |
| 4.5 | |
| 6.5 | |
| 21 | |
| 8.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Supplier Package | HUML |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

