| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 60V |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 1.6 |
| Trip Current (A) | 3.2 |
| Minimum Initial Resistance (Ohm) | 0.1 |
| Maximum Initial Resistance (Ohm) | 0.2 |
| Maximum Post Trip Resistance (Ohm) | 0.32 |
| Typical Power Dissipation (W) | 2.4 |
| Maximum Trip Time (s) | 9@8.2A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.84(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Wire Form | Straight |
| Product Length (mm) | 12.2(Max) |
| Product Depth (mm) | 3.81(Max) |
| Product Height (mm) | 18.3(Max) |
| Product Weight (g) | 0.546 |
| Seated Plane Height (mm) | 18.3(Max) |
| Mounting | Through Hole |