| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 30VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 1 |
| Trip Current (A) | 1.8 |
| Minimum Initial Resistance (Ohm) | 0.18 |
| Maximum Initial Resistance (Ohm) | 0.3 |
| Maximum Post Trip Resistance (Ohm) | 0.43 |
| Typical Power Dissipation (W) | 1.4 |
| Maximum Trip Time (s) | 5.2@5A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Size (mm) | 9.7 X 3 |
| Wire Form | Inside Crimp Standoff |
| Product Diameter (mm) | 9.7(Max) |
| Product Depth (mm) | 3(Max) |
| Seated Plane Height (mm) | 13.6(Max) |
| Mounting | Through Hole |