| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 24VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.75 |
| Trip Current (A) | 1.5 |
| Minimum Initial Resistance (Ohm) | 0.09 |
| Maximum Post Trip Resistance (Ohm) | 0.29 |
| Typical Power Dissipation (W) | 0.8(Max) |
| Maximum Trip Time (s) | 0.3@8A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 4.83 X 3.41 X 1.46 |
| Product Length (mm) | 4.83(Max) |
| Product Depth (mm) | 3.41(Max) |
| Product Height (mm) | 1.46(Max) |
| Package/Case | 1812 |
| Mounting | Surface Mount |