| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 60VDC |
| Maximum Current Rating (A) | 3 |
| Hold Current (A) | 0.08 |
| Trip Current (A) | 0.16 |
| Minimum Initial Resistance (Ohm) | 14 |
| Maximum Initial Resistance (Ohm) | 20 |
| Maximum Post Trip Resistance (Ohm) | 33 |
| Typical Power Dissipation (W) | 0.6 |
| Maximum Trip Time (s) | 4@0.35A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5(Min) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 4.8 X 3.8 |
| Wire Form | Opposing Crimp Standoff |
| Lead Diameter (mm) | 0.64 |
| Product Diameter (mm) | 4.8(Max) |
| Product Depth (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 9.3(Max) |
| Mounting | Through Hole |