VishayRER65FR487RC02
Res Wirewound 487mOhm 1% 10W ±100ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65FR487RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 10 W. This product has a resistance value of 487m Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with wirewound technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. The RER65FR487RC02 part has an axial termination style. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

