VishayRER65FR100RC02
Res Wirewound 100mOhm 1% 10W ±100ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER65FR100RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 10 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes wirewound technology. The RER65FR100RC02 part has an axial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

