Texas InstrumentsREG101UA-2.5Linear Regulators

LDO Regulator Pos 2.5V 0.1A 8-Pin SOIC Tube

Keep the energy stable for every system by using this LDO REG101UA-2.5 linear regulator by Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.004@2mA|0.06@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.01@2mA|0.1@100mA V. Its polarity is positive.

105 个零件: 可以明天配送

    Total$1.43Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1936+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      马来西亚
      • In Stock: 105
      • Price: $1.425

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.