| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2% | |
| 100ppm/°C | |
| 100uV/mA | |
| 400uV/V | |
| 3.3 | |
| 7 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF2933AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. It only needs a voltage that does not exceed 7 V to effectively power your circuit. With an output that has a voltage of 3.3 V, this is power management at its best. This voltage reference circuit supports series topology. To produce a constant current at your output, supply your circuit with a load regulation of 100uV/mA and line regulation of 400uV/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

