| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Output Type | Fixed |
| Switching Regulator | No |
| Number of Outputs | 2 |
| Output Voltage (V) | 10|4 |
| Minimum Input Voltage (V) | 2 |
| Maximum Input Voltage (V) | 5 |
| Maximum Low Level Output Voltage (V) | 0.5 |
| Maximum High Level Output Voltage (V) | 9.7(Typ) |
| Operating Supply Voltage Range (V) | 2 to 5 |
| Typical Quiescent Current (uA) | 7 |
| Efficiency (%) | 85(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Packaging | Tube |
| Mounting | Through Hole |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |