RohmRD3E08BBJHRBTLMOSFETs
Trans MOSFET P-CH 30V 80A 3-Pin(2+Tab) DPAK Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| 5 | |
| -55 to 175 | |
| 80 | |
| 3.7@10V | |
| 77@4.5V|150@10V | |
| 7500@15V | |
| 142000 | |
| 180 | |
| 27 | |
| 220 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 6.4(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

