SumidaRCR875DNP-101K含铅电感器
Inductor Power Shielded Drum Core 100uH 10% 1KHz 86Q-Factor Ferrite 0.74A 0.32Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.74 | |
| 0.74 | |
| 0.32 | |
| 86 | |
| 100K | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Box | |
| 8.3 | |
| 7.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

