Reduced Price

Samsung Electro-MechanicsRC1608F1371CS单侧表面贴装定值电阻器

Res Thick Film 0603 1.37K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC1608F1371CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.37K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

184,252 个零件: 可以在 2 天内配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1648+
      Manufacturer Lead Time:
      45 星期
      Minimum Of :
      1
      Maximum Of:
      184252
      Country Of origin:
      中国
         
      • Price: $0.0075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1648+
      Manufacturer Lead Time:
      45 星期
      Country Of origin:
      中国
      • In Stock: 184,252
      • Price: $0.0075

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.