RohmRBR30NS30AFHTLRectifiers
Diode Schottky Si 30V 30A 3-Pin(2+Tab) TO-263S T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 4.4(Max) |
| Package Width | 9 |
| Package Length | 10.1 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-263S |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

