| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 200 |
| Line Current (A) | 0.13|0.11 |
| Power Rating (W) | 20|18 |
| Typical Speed (r/min) | 2700|3100 |
| Maximum Airflow (CFM) | 91.82|105.94 |
| Maximum Pressure | 66.6Pa|58.8Pa |
| Noise Level (dB) | 42|46 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119.5 X 119.5 X 38 |
| Mounting | Flange Mount |
| Protection | Impedance |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 119.5 |
| Product Depth (Metric) (mm) | 119.5 |
| Product Height (Metric) (mm) | 38 |
| Special Features | Long Life|Low Noise |