| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 4 | |
| 35 | |
| 100 | |
| 100 | |
| 115@10V | |
| 110@10V | |
| 110 | |
| 2600@25V | |
| 379000 | |
| 90 | |
| 85 | |
| 220 | |
| 35 | |
| -55 | |
| 150 | |
| 660 | |
| Mounting | Through Hole |
| Package Height | 21.25(Max) mm |
| Package Width | 5.22(Max) mm |
| Package Length | 16.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247G |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

