ebm-papstR2E250-RB02-11排风机和风扇
AC Motorized Impeller Centrifugal Ball Bearing 115V 1010.1CFM 250 X 113mm
The R2E250-RB02-11 from ebm-papst is backward-curved AC centrifugal fan. It features a seven-blade impeller and single-phase motor, and users can mount it with a horizontal shaft or rotor on bottom. The R2E250-RB02-11 draws 115 VAC and spins at over 3,000 RPMs.
| Compliant | |
| EAR99 | |
| Active | |
| 8414.59.15.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Centrifugal | |
| AC Motorized Impeller | |
| 115 | |
| 395 | |
| 3050 | |
| 1010.1 | |
| Ball | |
| Round | |
| 250 X 113 | |
| Flange Mount | |
| IP44|Thermal Overload Protector | |
| -25 | |
| 60 | |
| 3800 | |
| 250 | |
| 113 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.