Nisshinbo Micro Devices IncR1511J033B-T1-FELinear Regulators
LDO Regulator Pos 3.3V 0.3A 6-Pin(5+Tab) TO-252-P2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.3(Min) | |
| 3.5 | |
| 36 | |
| 1.4@300mA | |
| 0.01%/V(Typ) | |
| 120mV | |
| 3800 | |
| 26°C/W | |
| 17°C/W | |
| Thermal Shutdown Protection|Short Circuit Protection|Current Limit | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.2 |
| Package Length | 6.6 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-P2 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.