Everlight ElectronicsQTLP600C7TRLED
LED Uni-Color Red 660nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaAs | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 20mcd | |
| 645 | |
| 660 | |
| 100 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 180 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

