LittelfuseQJ6040KH6TPTRIACs
TRIAC 600V 40A(RMS) 500A 3-Pin(3+Tab) TO-218AC Isolated Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1600(Min) | |
| 150 | |
| 1.3 | |
| 80 | |
| 500 | |
| 80 | |
| 600 | |
| 1.6@56.6A | |
| 600 | |
| 40 | |
| 0.02 | |
| 0.5 | |
| 1037 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 12.62(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-218AC Isolated |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

