SamtecQFS-078-04.25-L-D-A连接器插头及 PCB 插座
Conn Micro High Speed Socket Strip SKT 156 POS 0.635mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 156 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Center Key | |
| 16 | |
| (2.6/15.7)/Contact | |
| 354VDC|250VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tray | |
| 65.04 | |
| 8.13 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

