LittelfuseQ6010L4TPTRIACs
TRIAC 600V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 100(Min) | |
| 70 | |
| 1.3 | |
| 25 | |
| 120 | |
| 35 | |
| 600 | |
| 1.6@14.1A | |
| 600 | |
| 10 | |
| 0.01 | |
| 0.5 | |
| 60 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

