| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Non Diffused | |
| Top Mount | |
| 6mcd | |
| 572 | |
| 570 | |
| 114 | |
| 50 | |
| 20 | |
| 2.5 | |
| 4 | |
| 125 | |
| -30 | |
| 85 | |
| No | |
| Yellow Green | |
| No | |
| No | |
| Bulk | |
| Diameter | 3.8 |
| Mounting | Through Hole |
| Package Height | 4.1 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
