| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.51 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | RJ-45 |
| Gender | PL |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 6a |
| Termination Method | IDT |
| Body Orientation | Straight |
| Maximum Data Rate | 100Mbps |
| Maximum Current Rating (A) | 1.5 |
| Maximum Voltage Rating | 42VDC|30VAC |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Cycle (Cycles) | 1000 |
| Integrated Magnetics | Yes |
| Shell Material | Copper Alloy |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Style | Single |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Mounting | Cable Mount |