Bulgin Components PLCPX0777/07连接器配件
Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine
Bulgin标准Buccaneer系列
历经应用考验的Standard Buccaneer是当今最受欢迎的防水连接器之一。该密封电源连接器符合IP68和IP69K等级,服务于工业、汽车和船舶等广泛市场应用,树立了防尘防水圆形连接器的黄金标准。
应用
- • 工具与机械
- • 仪器仪表与测量
- • 海洋应用(水上)
- • 照明
- • 安防与监控
- • 楼宇与建筑施工
- • 汽车
- • 可再生能源
- • 数据和电信
- • 供水系统
- • 娱乐和酒店业
- • 农业
特性与优势
- • 柔性线缆连接器
- • 与兼容的接地触点3极插座型号连接器2、3、4、6、7、9、12、25极配合使用时,防水防尘性能可达IP68标准
- • 螺丝、压接、压接/焊料端子形式请参见部件代号和极数
- • 可另配PX0734密封帽,以确保连接器空口符合额定IP防护等级
- • 可适配PX07系列直插式FLE和面板安装连接器
- • 插头或插座
- • 提供预装螺丝触点,提供松散的压接触点(压接/焊触点和装配工具另行提供)
- • 线缆兼容直径3.5 mm-9 mm请参见部件代码(详见数据)
- • 线缆支撑附件12237为单独提供,可为较小型线缆(直径5mm-9mm)提供额外支撑
- • 颜色和代码:蓝色(BL)、绿色(GN)、灰色(GY)、浅灰色(LG)、红色(RD)、白色(WH)、黄色(YL)、黑色(标准颜色,无后缀代码)
专述文章与视频
相关产品
PX0707系列
PX0708系列
PX0709系列
PX0730系列
PX0735系列
PX0736系列
PX0737系列
PX0756系列
PX0757系列
PX0764系列
PX0765系列
PX0766系列
PX0767系列
PX0768系列
PX0769系列
PX0781系列
PX0797系列
PX0799系列
PX0824系列
线性附件
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Sealed Cable Joiner | |
| Connector Circular | |
| Straight | |
| Glass Filled Polyamide | |
| Black | |
| 250V | |
| -20 | |
| 70 | |
| 38.1 | |
| 105 | |
| Buccaneer |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
