BournsPWR220T-35-7R50J单侧穿孔定值电阻器
Res Thick Film 7.5 Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Yes |
| 7.5 | |
| 5% | |
| 250 | |
| 35 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.1 | |
| 4 | |
| 14.6 | |
| 0.72 | |
| 13.72 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PWR220T-35-7R50J fixed single through-hole resistor from Bourns is for you! This product has a resistance value of 7.5 Ohm. This durable part has a power rating of 35 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. The PWR220T-35-7R50J part has a radial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 10.1 mm long, 14.6 mm tall and 4 mm deep. This product's terminal pitch is 5.08 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

