| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Resistance Value (Ohm) | 200 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 250 |
| Power Rating (W) | 20 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 155 |
| Flame-Proof Support | No |
| Case Style | Molded |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Termination Forming | Not Formed |
| Packaging | Tube |
| Package Type | TO-220 |
| Package Shape | Rectangular |
| Package/Case | TO-220 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 14.6 |
| Lead Diameter (mm) | 0.72 |
| Lead Length (mm) | 13.72 |
| Mounting | Through Hole |