NexperiaPUMB18,115数字双极型晶体管
Trans Digital BJT PNP 50V 0.1A 300mW 6-Pin TSSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 50@10mA@5V | |
| 180 | |
| 4.7 | |
| 0.476 | |
| 0.15@0.5mA@10mA | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

