| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Ultrasound | |
| Serial | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 12.1(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 196 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
