NexperiaPTVS26VU1UPAZ瞬态电压抑制器 (TVS)
Diode TVS Single Dual Anode Uni-Dir 26V 300W Automotive 3-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single Dual Anode | |
| Uni-Directional | |
| 1 | |
| 28.9 | |
| 42.1 | |
| 26 | |
| 7 | |
| 0.05 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

