NexperiaPTVS12VP1UP,115瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 12V 600W 2-Pin CFP5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 30.2 | |
| 2.5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CFP5 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

