EatonPTS12066V150PTC 可自复保险丝
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 1.5 | |
| 3 | |
| 0.04 | |
| 0.12 | |
| 0.8 | |
| 1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 1.15 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 1.15(Max) | |
| 1206 | |
| Surface Mount |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this PTS12066V150 PTC resettable fuse from Eaton is perfect for you! This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 1.15(Max) mm tall and 1.8(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.