| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 2.5(Typ) | |
| 3500 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 16 |
| Supplier Package | SSOP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
