| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 1.5 | |
| 0.1 | |
| 4.5 | |
| 7.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.24(Max) |
| Package Width | 0.74(Max) |
| Package Length | 1.44(Max) |
| PCB changed | 8 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
