VishayPTN0505E3661BBTS单侧表面贴装定值电阻器
Res Thin Film 0505 3.66K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 3.66K | |
| 0.1% | |
| 75 | |
| No | |
| 0.15 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0505 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0505 | |
| 1.4 | |
| 1.27 | |
| 0.84 | |
| 0.004 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

