| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 20@5V | |
| 110(Typ)@24V | |
| 100(Typ)@±5V | |
| 430(Typ)@24V | |
| Single | |
| Single | |
| 5 | |
| 20|16|12|5|3.3 | |
| 24 | |
| -15|5 | |
| ±9|±5 | |
| 0|24 | |
| 0.017@5V | |
| 0.06@5V | |
| 10 | |
| 10 | |
| 1050@5V | |
| >=1000 | |
| Dual|Single | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

