| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -65 | |
| 150 | |
| 10000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| Temperature Measurement|Thermal Compensation|Thermal Protection | |
| Silicone | |
| Ammo | |
| 4.1(Max) | |
| 1.62(Max) | |
| 0.55(Max) | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
