| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Maximum Voltage Rating | 30VDC|60VDC |
| Resistance @ 25C (Ohm) | 22 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 9.5(Max) |
| Packaging | Ammo |
| Product Diameter (mm) | 4.5(Max) |
| Product Depth (mm) | 3.5(Max) |
| Construction | Radial |
| Mounting | Through Hole |