AmphenolPTB-14-12PS圆形连接器
Conn Circular PIN/SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN/SKT | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 34.13 | |
| 34.13 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PTB-14-12PS connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-12. This circular connector has an operating temperature of -55 to 125 °C. This product is 26.67 mm long, 34.13 mm tall and 34.13 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
