AmphenolPT06P-14-19S(SR)圆形连接器
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 29.36 | |
| 48.41 |
Make a solid connection with this miniature cylindrical PT06P-14-19S(SR) connector from Amphenol. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 48.41 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

