AmphenolPT06P-14-18S(SR)圆形连接器

Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port

This input/output miniature cylindrical PT06P-14-18S(SR) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. Its shell size is 14-18. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.41 mm long with a diameter of 29.36 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 星期
    • Price: $68.08
    1. 25+$68.08

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.