AmphenolPT06A-20-41PY圆形连接器
Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Solder | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.5 | |
| 40.1 |
By using this miniature cylindrical PT06A-20-41PY connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. This device has a maximum current rating of 5 A. This product is 42.06 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

