AmphenolPT06A-16-8P圆形连接器

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Use this miniature cylindrical PT06A-16-8P connector from Amphenol to connect peripherals to your device. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.86 mm long with a diameter of 32.53 mm. It uses the solder termination method.

Import TariffMay apply to this part

30 个零件: 可以在 5 天内配送

    Total$21.38Price for 1

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 30
      • Price: $21.38

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.