AmphenolPT06A-14-2S圆形连接器
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 14-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 29.36 | |
| 40.86 |
Connect your circular inputs with this miniature cylindrical PT06A-14-2S connector from Amphenol. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-2. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 40.86 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

