AmphenolPT02E-18-5S圆形连接器
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 18-5 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 33.32 | |
| 33.32 |
Connect your circular inputs with this miniature cylindrical PT02E-18-5S connector from Amphenol. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 18-5. It has a receptacle type gender. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

