AmphenolPT02E-16-99P圆形连接器

Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port

This input/output miniature cylindrical PT02E-16-99P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 16-99. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 星期
    • Price: $58.14
    1. 25+$58.14

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.