AmphenolPT02C-8-2P圆形连接器
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 20.62 | |
| 20.62 |
This miniature cylindrical PT02C-8-2P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-2. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

