AmphenolPT02A-8-2S圆形连接器
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 20.6 | |
| 20.6 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT02A-8-2S connector from Amphenol. It has a straight body orientation. Its shell size is 8-2. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

